Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925PBB3LEA00Copy
Manufacturer Standard Lead Time34 weeks
Order Code1545833
Product Range4710PS
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.250 (CNY167.5225) |
| 5+ | CNY136.870 (CNY154.6631) |
| 10+ | CNY125.480 (CNY141.7924) |
| 20+ | CNY117.140 (CNY132.3682) |
| 50+ | CNY108.790 (CNY122.9327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.25 (CNY167.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925PBB3LEA00Copy
Manufacturer Standard Lead Time34 weeks
Order Code1545833
Product Range4710PS
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70.6CFM
Noise Rating38dBA
Power Rating-
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating100mA
IP Rating-
Air Flow - m3/min2m³/min
Product Range4710PS
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 11925PBB3LEA00 is a 230VAC Axial Fan with ball bearing and terminal power connection. Aluminium casing and polycarbonate (glass fibre-containing) impeller. Faston #110 or equivalent terminal. Counter-clockwise direction of rotation viewed from front of fan blade and shaded pole motor construction.
- 2300/2700RPM Speed rating
- -10 to 70°C Operating temperature range
- 11/14W Rated power
- 0.16"-H₂O Static pressure
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2700rpm
Current Rating
100mA
Air Flow - m3/min
2m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70.6CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Product Range
4710PS
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308896
