Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925PB-A1L-EA-00Copy
Order Code3642841
Product Range11925PB
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.760 (CNY164.7088) |
| 5+ | CNY137.080 (CNY154.9004) |
| 10+ | CNY128.400 (CNY145.092) |
| 20+ | CNY117.400 (CNY132.662) |
| 50+ | CNY106.390 (CNY120.2207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.76 (CNY164.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925PB-A1L-EA-00Copy
Order Code3642841
Product Range11925PB
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70.6CFM
Noise Rating38dBA
Power Rating11W
Rated Speed-
Power Connection TypeTerminals
Current Rating190mA
IP Rating-
Air Flow - m3/min2m³/min
Product Range11925PB
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
-
Current Rating
190mA
Air Flow - m3/min
2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70.6CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
-
Product Range
11925PB
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
