Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RG-24P-GUD-1Copy
Order Code4218198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 180+ | CNY352.760 (CNY398.6188) |
| 250+ | CNY339.780 (CNY383.9514) |
Price for:Each
Minimum: 180
Multiple: 180
CNY63,496.80 (CNY71,751.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RG-24P-GUD-1Copy
Order Code4218198
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size92mm
External Depth38mm
Current Rating1.2A
Technical Specifications
Supply Voltage VDC
24V
External Depth
38mm
Fan Frame Size
92mm
Current Rating
1.2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
