Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VE-24R-CT-S0Copy
Order Code3869797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.270 (CNY230.8251) |
| 5+ | CNY184.290 (CNY208.2477) |
| 10+ | CNY164.300 (CNY185.659) |
| 20+ | CNY155.510 (CNY175.7263) |
| 50+ | CNY146.720 (CNY165.7936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.27 (CNY230.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VE-24R-CT-S0Copy
Order Code3869797
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM105.94CFM
Noise Rating59dB
Power Rating12W
Rated Speed7000rpm
Power Connection Type3 Lead Wires
Current Rating500mA
IP RatingIP68, IP69K
Air Flow - m3/min3m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
59dB
Rated Speed
7000rpm
Current Rating
500mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
105.94CFM
Power Rating
12W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214099
