Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VE-24R-CT-S0.Copy
Order Code3801656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.270 (CNY230.8251) |
| 5+ | CNY184.290 (CNY208.2477) |
| 10+ | CNY164.300 (CNY185.659) |
| 20+ | CNY155.510 (CNY175.7263) |
| 50+ | CNY146.720 (CNY165.7936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.27 (CNY230.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VE-24R-CT-S0.Copy
Order Code3801656
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Power Rating12W
Power Connection Type3 Lead Wires
Current Rating500mA
IP RatingIP68, IP69K
Technical Specifications
Supply Voltage VDC
24V
Power Rating
12W
Current Rating
500mA
Fan Frame Type
Square
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Alternatives for 09232VE-24R-CT-S0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214099
