Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VA-24R-AA-S0Copy
Order Code3794041
Product Range09232VA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.080 (CNY198.9704) |
| 5+ | CNY162.960 (CNY184.1448) |
| 10+ | CNY149.370 (CNY168.7881) |
| 20+ | CNY143.120 (CNY161.7256) |
| 50+ | CNY130.090 (CNY147.0017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.08 (CNY198.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VA-24R-AA-S0Copy
Order Code3794041
Product Range09232VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM105.9CFM
Noise Rating59dB
Power Rating12W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP Rating-
Air Flow - m3/min3m³/min
Product Range09232VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
59dB
Rated Speed
7000rpm
Current Rating
500mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
105.9CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09232VA Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
