Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24Q-CT-00Copy
Manufacturer Standard Lead Time31 weeks
Order Code3869796
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.110 (CNY271.3243) |
| 5+ | CNY219.280 (CNY247.7864) |
| 10+ | CNY198.380 (CNY224.1694) |
| 25+ | CNY183.020 (CNY206.8126) |
| 50+ | CNY175.600 (CNY198.428) |
| 100+ | CNY168.190 (CNY190.0547) |
| 250+ | CNY166.770 (CNY188.4501) |
| 5000+ | CNY163.470 (CNY184.7211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.11 (CNY271.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24Q-CT-00Copy
Manufacturer Standard Lead Time31 weeks
Order Code3869796
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM96.41CFM
Noise Rating51dB
Power Rating9.12W
Rated Speed5600rpm
Power Connection Type3 Lead Wires
Current Rating380mA
IP RatingIP68, IP69K
Air Flow - m3/min2.73m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
51dB
Rated Speed
5600rpm
Current Rating
380mA
Air Flow - m3/min
2.73m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
96.41CFM
Power Rating
9.12W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
