Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24L-CU-02Copy
Order Code3869773
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.760 (CNY272.0588) |
| 5+ | CNY208.660 (CNY235.7858) |
| 10+ | CNY176.560 (CNY199.5128) |
| 20+ | CNY168.650 (CNY190.5745) |
| 50+ | CNY160.730 (CNY181.6249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.76 (CNY272.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24L-CU-02Copy
Order Code3869773
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM63.6CFM
Noise Rating38.5dBA
Power Rating3.36W
Rated Speed3700rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating140mA
IP Rating-
Air Flow - m3/min1.8m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38.5dBA
Rated Speed
3700rpm
Current Rating
140mA
Air Flow - m3/min
1.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
63.6CFM
Power Rating
3.36W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502
