Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VA-24Q-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794038
Product Range09225VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.070 (CNY192.1791) |
| 5+ | CNY153.620 (CNY173.5906) |
| 10+ | CNY137.160 (CNY154.9908) |
| 20+ | CNY131.070 (CNY148.1091) |
| 50+ | CNY124.970 (CNY141.2161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.07 (CNY192.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VA-24Q-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794038
Product Range09225VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM96.4CFM
Noise Rating51dB
Power Rating9.12W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min2.73m³/min
Static Pressure150Pa
Product Range09225VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
51dB
Rated Speed
5600rpm
Current Rating
380mA
Air Flow - m3/min
2.73m³/min
Product Range
09225VA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
96.4CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
150Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
