Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VA-12Q-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794037
Product Range09225VA Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.800 (CNY171.534) |
| 5+ | CNY140.300 (CNY158.539) |
| 10+ | CNY128.800 (CNY145.544) |
| 20+ | CNY117.510 (CNY132.7863) |
| 50+ | CNY106.220 (CNY120.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.80 (CNY171.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VA-12Q-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794037
Product Range09225VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM96.4CFM
Noise Rating51dB
Power Rating8.64W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating720mA
IP Rating-
Air Flow - m3/min2.73m³/min
Product Range09225VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
51dB
Rated Speed
5600rpm
Current Rating
720mA
Air Flow - m3/min
2.73m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
96.4CFM
Power Rating
8.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09225VA Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
