Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SE-24Q-FT-DWCopy
Order Code4127121
Product Range09225SE Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.360 (CNY164.2568) |
| 5+ | CNY132.940 (CNY150.2222) |
| 10+ | CNY120.530 (CNY136.1989) |
| 25+ | CNY111.250 (CNY125.7125) |
| 50+ | CNY105.320 (CNY119.0116) |
| 100+ | CNY99.320 (CNY112.2316) |
| 250+ | CNY98.500 (CNY111.305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.36 (CNY164.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SE-24Q-FT-DWCopy
Order Code4127121
Product Range09225SE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Power Rating3.12W
Current Rating130mA
Product Range09225SE Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Power Rating
3.12W
Product Range
09225SE Series
Fan Frame Type
Square
External Depth
25mm
Current Rating
130mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252
