Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SE-12Q-FT-DWCopy
Order Code4127120
Product Range09225SE Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.360 (CNY164.2568) |
| 5+ | CNY132.940 (CNY150.2222) |
| 10+ | CNY120.530 (CNY136.1989) |
| 25+ | CNY111.250 (CNY125.7125) |
| 50+ | CNY105.320 (CNY119.0116) |
| 100+ | CNY99.320 (CNY112.2316) |
| 250+ | CNY98.500 (CNY111.305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.36 (CNY164.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SE-12Q-FT-DWCopy
Order Code4127120
Product Range09225SE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size92mm
Noise Rating40dB
Power Rating3W
IP RatingIP55
Product Range09225SE Series
Technical Specifications
Supply Voltage VDC
12V
Noise Rating
40dB
IP Rating
IP55
Fan Frame Size
92mm
Power Rating
3W
Product Range
09225SE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
