Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RE-12R-GT-00Copy
Order Code3869793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 32+ | CNY312.050 (CNY352.6165) |
| 50+ | CNY273.250 (CNY308.7725) |
| 100+ | CNY259.390 (CNY293.1107) |
| 250+ | CNY240.480 (CNY271.7424) |
Price for:Each
Minimum: 32
Multiple: 32
CNY9,985.60 (CNY11,283.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RE-12R-GT-00Copy
Order Code3869793
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.94CFM
Noise Rating59.5dB
Power Rating21W
Rated Speed7500rpm
Power Connection Type3 Lead Wires
Current Rating1.75A
IP RatingIP68, IP69K
Air Flow - m3/min3m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59.5dB
Rated Speed
7500rpm
Current Rating
1.75A
Air Flow - m3/min
3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.94CFM
Power Rating
21W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
