Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-B3L-EA-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code3642838
Product Range08038PB Series
Your Part Number
154 In Stock
160 more incoming. You can reserve stock now
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.220 (CNY172.0086) |
| 5+ | CNY138.200 (CNY156.166) |
| 10+ | CNY124.170 (CNY140.3121) |
| 20+ | CNY112.140 (CNY126.7182) |
| 50+ | CNY100.100 (CNY113.113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.22 (CNY172.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-B3L-EA-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code3642838
Product Range08038PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM26.8CFM
Noise Rating33dB
Power Rating10W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating70mA
IP Rating-
Air Flow - m3/min0.75m³/min
Product Range08038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3200rpm
Current Rating
70mA
Air Flow - m3/min
0.75m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
26.8CFM
Power Rating
10W
Power Connection Type
Terminals
IP Rating
-
Product Range
08038PB Series
Technical Docs (1)
Alternatives for 08038PB-B3L-EA-00
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
