Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-A1K-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code4138927
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.650 (CNY203.0045) |
| 5+ | CNY164.070 (CNY185.3991) |
| 10+ | CNY148.440 (CNY167.7372) |
| 25+ | CNY139.880 (CNY158.0644) |
| 50+ | CNY131.310 (CNY148.3803) |
| 100+ | CNY123.430 (CNY139.4759) |
| 250+ | CNY122.620 (CNY138.5606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.65 (CNY203.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-A1K-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code4138927
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Power Rating4.5W
Power Connection Type2 Lead Wires
IP Rating-
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Power Rating
4.5W
IP Rating
-
Fan Frame Type
Square
External Depth
38mm
Power Connection Type
2 Lead Wires
Technical Docs (1)
Alternatives for 08038PB-A1K-AA-00
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299376
