Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-B3K-EA-00Copy
Order Code4138925
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.780 (CNY195.2414) |
| 5+ | CNY157.910 (CNY178.4383) |
| 10+ | CNY143.040 (CNY161.6352) |
| 25+ | CNY134.850 (CNY152.3805) |
| 50+ | CNY126.670 (CNY143.1371) |
| 100+ | CNY119.100 (CNY134.583) |
| 250+ | CNY118.010 (CNY133.3513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.78 (CNY195.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-B3K-EA-00Copy
Order Code4138925
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM28CFM
Power Rating7.5W
Power Connection Type2 Lead Wires
Current Rating60mA
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
7.5W
Current Rating
60mA
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
28CFM
Power Connection Type
2 Lead Wires
Technical Docs (1)
Alternatives for 08038FB-B3K-EA-00
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290304
