Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1L-EA-00Copy
Order Code4138924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.550 (CNY190.4615) |
| 5+ | CNY154.160 (CNY174.2008) |
| 10+ | CNY139.700 (CNY157.861) |
| 25+ | CNY131.720 (CNY148.8436) |
| 50+ | CNY123.740 (CNY139.8262) |
| 100+ | CNY116.370 (CNY131.4981) |
| 250+ | CNY115.140 (CNY130.1082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.55 (CNY190.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1L-EA-00Copy
Order Code4138924
Technical Datasheet
Nominal Rated Voltage AC115V
External Depth38mm
Power Rating8.5W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating100mA
Technical Specifications
Nominal Rated Voltage AC
115V
Power Rating
8.5W
Power Connection Type
2 Lead Wires
External Depth
38mm
Rated Speed
3250rpm
Current Rating
100mA
Technical Docs (1)
Alternatives for 08038FB-A1L-EA-00
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265356
