Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1K-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4138923
Product Range08038FB Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.780 (CNY195.2414) |
| 5+ | CNY157.910 (CNY178.4383) |
| 10+ | CNY143.040 (CNY161.6352) |
| 25+ | CNY134.850 (CNY152.3805) |
| 50+ | CNY126.670 (CNY143.1371) |
| 100+ | CNY119.100 (CNY134.583) |
| 250+ | CNY118.010 (CNY133.3513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.78 (CNY195.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1K-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4138923
Product Range08038FB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
Noise Rating40dB
Current Rating90mA
IP Rating-
Air Flow - m3/min0.76m³/min
Product Range08038FB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Current Rating
90mA
Air Flow - m3/min
0.76m³/min
Fan Frame Type
Square
Noise Rating
40dB
IP Rating
-
Product Range
08038FB Series
Technical Docs (1)
Alternatives for 08038FB-A1K-EA-00
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
