Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-24P-GT-D0Copy
Order Code3869792
Your Part Number
66 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.350 (CNY204.9255) |
| 5+ | CNY174.530 (CNY197.2189) |
| 10+ | CNY167.650 (CNY189.4445) |
| 25+ | CNY162.200 (CNY183.286) |
| 50+ | CNY153.130 (CNY173.0369) |
| 100+ | CNY143.120 (CNY161.7256) |
| 250+ | CNY141.280 (CNY159.6464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.35 (CNY204.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-24P-GT-D0Copy
Order Code3869792
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM73.1CFM
Noise Rating53dB
Power Rating6.72W
Rated Speed7000rpm
Power Connection Type3 Lead Wires
Current Rating280mA
IP RatingIP68, IP69K
Air Flow - m3/min2.07m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
7000rpm
Current Rating
280mA
Air Flow - m3/min
2.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
73.1CFM
Power Rating
6.72W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
