Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-24P-CUD-2Copy
Order Code4218196
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.540 (CNY383.6802) |
| 5+ | CNY326.740 (CNY369.2162) |
| 10+ | CNY313.940 (CNY354.7522) |
| 25+ | CNY303.680 (CNY343.1584) |
| 50+ | CNY286.550 (CNY323.8015) |
| 100+ | CNY267.000 (CNY301.710) |
| 250+ | CNY264.000 (CNY298.320) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.54 (CNY383.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-24P-CUD-2Copy
Order Code4218196
Technical Datasheet
Fan Frame Size80mm
Power Rating8.64W
Rated Speed7000rpm
IP RatingIP68
Product Range-
Technical Specifications
Fan Frame Size
80mm
Rated Speed
7000rpm
Product Range
-
Power Rating
8.64W
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14175
