Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-12P-GT-D0Copy
Order Code3869791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.950 (CNY166.0535) |
| 5+ | CNY138.950 (CNY157.0135) |
| 10+ | CNY130.950 (CNY147.9735) |
| 20+ | CNY123.250 (CNY139.2725) |
| 50+ | CNY115.550 (CNY130.5715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.95 (CNY166.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-12P-GT-D0Copy
Order Code3869791
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM73.1CFM
Noise Rating53dB
Power Rating6.84W
Rated Speed7000rpm
Power Connection Type3 Lead Wires
Current Rating570mA
IP RatingIP68, IP69K
Air Flow - m3/min2.07m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
7000rpm
Current Rating
570mA
Air Flow - m3/min
2.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
73.1CFM
Power Rating
6.84W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
