Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SS-24Q-AT-D0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2770380
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.790 (CNY108.2427) |
| 5+ | CNY87.700 (CNY99.101) |
| 10+ | CNY79.550 (CNY89.8915) |
| 25+ | CNY73.410 (CNY82.9533) |
| 50+ | CNY69.030 (CNY78.0039) |
| 100+ | CNY66.870 (CNY75.5631) |
| 250+ | CNY64.650 (CNY73.0545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.79 (CNY108.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SS-24Q-AT-D0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2770380
Technical Datasheet
Supply Voltage VDC24V
External Depth25mm
Bearing TypeSleeve Bearing
Power Rating5.04W
Power Connection Type3 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min1.55m³/min
Technical Specifications
Supply Voltage VDC
24V
Bearing Type
Sleeve Bearing
Power Connection Type
3 Lead Wires
IP Rating
-
External Depth
25mm
Power Rating
5.04W
Current Rating
210mA
Air Flow - m3/min
1.55m³/min
Technical Docs (1)
Alternatives for 08025SS-24Q-AT-D0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388282
