Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SE-24R-FT-DWCopy
Order Code4127119
Product Range08025SE Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.130 (CNY159.4769) |
| 5+ | CNY129.060 (CNY145.8378) |
| 10+ | CNY116.980 (CNY132.1874) |
| 25+ | CNY108.050 (CNY122.0965) |
| 50+ | CNY102.250 (CNY115.5425) |
| 100+ | CNY96.450 (CNY108.9885) |
| 250+ | CNY95.430 (CNY107.8359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.13 (CNY159.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SE-24R-FT-DWCopy
Order Code4127119
Product Range08025SE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Noise Rating42dB
Power Rating4.08W
Power Connection Type3 Lead Wires
Product Range08025SE Series
Technical Specifications
Supply Voltage VDC
24V
Noise Rating
42dB
Power Connection Type
3 Lead Wires
Fan Frame Type
Square
Power Rating
4.08W
Product Range
08025SE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
