Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-24Q-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code4059058
Product Range08025SA Series
Your Part Number
801 In Stock
Need more?
801 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.740 (CNY102.5362) |
| 5+ | CNY86.020 (CNY97.2026) |
| 10+ | CNY80.560 (CNY91.0328) |
| 25+ | CNY75.230 (CNY85.0099) |
| 50+ | CNY69.570 (CNY78.6141) |
| 100+ | CNY65.730 (CNY74.2749) |
| 250+ | CNY64.450 (CNY72.8285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.74 (CNY102.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-24Q-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code4059058
Product Range08025SA Series
Technical Datasheet
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating39.5dB
Power Rating2.88W
Current Rating120mA
Product Range08025SA Series
Technical Specifications
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
2.88W
Product Range
08025SA Series
External Depth
25mm
Noise Rating
39.5dB
Current Rating
120mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
