Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-24L-EA-D0Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794030
Product Range08025SA Series
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.890 (CNY93.6657) |
| 5+ | CNY81.240 (CNY91.8012) |
| 10+ | CNY79.580 (CNY89.9254) |
| 20+ | CNY77.920 (CNY88.0496) |
| 50+ | CNY76.260 (CNY86.1738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.89 (CNY93.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-24L-EA-D0Copy
Manufacturer Standard Lead Time54 weeks
Order Code3794030
Product Range08025SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM30.4CFM
Noise Rating22dB
Power Rating960mW
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.86m³/min
Product Range08025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
22dB
Rated Speed
2300rpm
Current Rating
40mA
Air Flow - m3/min
0.86m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
30.4CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08025SA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
