Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12R-AA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642795
Product Range08025SA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.170 (CNY127.8821) |
| 5+ | CNY101.880 (CNY115.1244) |
| 10+ | CNY90.590 (CNY102.3667) |
| 20+ | CNY79.300 (CNY89.609) |
| 50+ | CNY68.000 (CNY76.840) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.17 (CNY127.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12R-AA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642795
Product Range08025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Noise Rating42dB
Power Rating3.84W
Power Connection Type2 Lead Wires
Current Rating320mA
Air Flow - m3/min1.7m³/min
Product Range08025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Power Connection Type
2 Lead Wires
Air Flow - m3/min
1.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60CFM
Power Rating
3.84W
Current Rating
320mA
Product Range
08025SA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
