Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12M-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642816
Product Range08025SA Series
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.750 (CNY90.1175) |
| 5+ | CNY75.700 (CNY85.541) |
| 10+ | CNY71.650 (CNY80.9645) |
| 20+ | CNY67.010 (CNY75.7213) |
| 50+ | CNY62.370 (CNY70.4781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.75 (CNY90.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12M-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642816
Product Range08025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM36CFM
Noise Rating26dB
Power Rating1.08W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range08025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
26dB
Rated Speed
-
Current Rating
90mA
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08025SA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028349
