Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-24P-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794032
Product Range08025DA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.100 (CNY237.413) |
| 5+ | CNY189.560 (CNY214.2028) |
| 10+ | CNY169.020 (CNY190.9926) |
| 20+ | CNY161.460 (CNY182.4498) |
| 50+ | CNY153.890 (CNY173.8957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.10 (CNY237.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-24P-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794032
Product Range08025DA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Noise Rating55dB
Power Rating6.48W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min2.05m³/min
Product Range08025DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
7000rpm
Current Rating
270mA
Air Flow - m3/min
2.05m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
73CFM
Power Rating
6.48W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08025DA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
