Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-12N-EU-02Copy
Order Code3869770
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 104+ | CNY171.050 (CNY193.2865) |
| 250+ | CNY158.580 (CNY179.1954) |
Price for:Each
Minimum: 104
Multiple: 104
CNY17,789.20 (CNY20,101.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-12N-EU-02Copy
Order Code3869770
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM51.2CFM
Noise Rating45dBA
Power Rating2.64W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating220mA
IP Rating-
Air Flow - m3/min1.45m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
5000rpm
Current Rating
220mA
Air Flow - m3/min
1.45m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
51.2CFM
Power Rating
2.64W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
