Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24L-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642801
Product Range08020SA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.900 (CNY116.277) |
| 5+ | CNY93.120 (CNY105.2256) |
| 10+ | CNY83.340 (CNY94.1742) |
| 20+ | CNY74.680 (CNY84.3884) |
| 50+ | CNY66.020 (CNY74.6026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.90 (CNY116.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24L-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642801
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM36CFM
Noise Rating34dB
Power Rating1.68W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dB
Rated Speed
3300rpm
Current Rating
70mA
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
36CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
