Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24L-EA-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code3473349
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.520 (CNY141.8376) |
| 5+ | CNY114.870 (CNY129.8031) |
| 10+ | CNY104.220 (CNY117.7686) |
| 25+ | CNY96.260 (CNY108.7738) |
| 50+ | CNY90.940 (CNY102.7622) |
| 100+ | CNY85.540 (CNY96.6602) |
| 250+ | CNY84.600 (CNY95.598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.52 (CNY141.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24L-EA-00Copy
Manufacturer Standard Lead Time6 weeks
Order Code3473349
Technical Datasheet
Supply Voltage VDC24V
External Depth20mm
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Technical Specifications
Supply Voltage VDC
24V
Bearing Type
Ball Bearing
Current Rating
70mA
External Depth
20mm
Power Connection Type
2 Lead Wires
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0945
