Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12M-EA-00Copy
Order Code3794029
Product Range08020SA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.510 (CNY112.4463) |
| 5+ | CNY92.240 (CNY104.2312) |
| 10+ | CNY84.970 (CNY96.0161) |
| 20+ | CNY77.700 (CNY87.801) |
| 50+ | CNY70.430 (CNY79.5859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.51 (CNY112.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12M-EA-00Copy
Order Code3794029
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM39.9CFM
Noise Rating37.5dB
Power Rating1.56W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min1.13m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
37.5dB
Rated Speed
3700rpm
Current Rating
130mA
Air Flow - m3/min
1.13m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
39.9CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08020SA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
