Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24M-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794026
Product Range08015SS Series
Your Part Number
422 In Stock
Need more?
422 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.960 (CNY84.7048) |
| 5+ | CNY72.520 (CNY81.9476) |
| 10+ | CNY70.080 (CNY79.1904) |
| 20+ | CNY65.780 (CNY74.3314) |
| 50+ | CNY61.480 (CNY69.4724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.96 (CNY84.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24M-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794026
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM30CFM
Noise Rating31dB
Power Rating2.4W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.85m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
31dB
Rated Speed
2800rpm
Current Rating
100mA
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08015SS Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
