Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06076EA-12S-E6-0CCopy
Manufacturer Standard Lead Time17 weeks
Order Code4138732
Product Range06076EA Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY728.810 (CNY823.5553) |
| 5+ | CNY714.250 (CNY807.1025) |
| 10+ | CNY699.690 (CNY790.6497) |
| 25+ | CNY685.070 (CNY774.1291) |
| 50+ | CNY670.510 (CNY757.6763) |
| 100+ | CNY655.950 (CNY741.2235) |
| 250+ | CNY641.390 (CNY724.7707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY728.81 (CNY823.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06076EA-12S-E6-0CCopy
Manufacturer Standard Lead Time17 weeks
Order Code4138732
Product Range06076EA Series
Technical Datasheet
Fan Frame TypeSquare
External Depth76mm
Power Rating67.2W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating5.6A
Product Range06076EA Series
Technical Specifications
Fan Frame Type
Square
Power Rating
67.2W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
Product Range
06076EA Series
External Depth
76mm
Rated Speed
-
Current Rating
5.6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189
