Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06056EA-12S-E6D-LCopy
Manufacturer Standard Lead Time21 weeks
Order Code4138731
Product Range06056EA Series
Your Part Number
42 In Stock
40 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.230 (CNY523.4499) |
| 5+ | CNY440.440 (CNY497.6972) |
| 10+ | CNY417.660 (CNY471.9558) |
| 25+ | CNY409.300 (CNY462.509) |
| 50+ | CNY400.940 (CNY453.0622) |
| 100+ | CNY392.590 (CNY443.6267) |
| 250+ | CNY384.230 (CNY434.1799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.23 (CNY523.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06056EA-12S-E6D-LCopy
Manufacturer Standard Lead Time21 weeks
Order Code4138731
Product Range06056EA Series
Technical Datasheet
Noise Rating74dB
Power Rating50.4W
Rated Speed-
Current Rating4.2A
IP Rating-
Product Range06056EA Series
Technical Specifications
Noise Rating
74dB
Rated Speed
-
IP Rating
-
Power Rating
50.4W
Current Rating
4.2A
Product Range
06056EA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
