Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038RE-12S-GT-00Copy
Order Code3869789
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 60+ | CNY151.270 (CNY170.9351) |
| 100+ | CNY137.680 (CNY155.5784) |
| 250+ | CNY128.850 (CNY145.6005) |
Price for:Each
Minimum: 60
Multiple: 60
CNY9,076.20 (CNY10,256.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038RE-12S-GT-00Copy
Order Code3869789
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM58.98CFM
Noise Rating58dB
Power Rating15.6W
Rated Speed11000rpm
Power Connection Type3 Lead Wires
Current Rating1.3A
IP RatingIP68, IP69K
Air Flow - m3/min1.67m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
11000rpm
Current Rating
1.3A
Air Flow - m3/min
1.67m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
58.98CFM
Power Rating
15.6W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
