Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06030PB-A1L-AA-00
Order Code3642837
Product Range06030PB Series
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.590 (CNY145.3067) |
| 5+ | CNY125.160 (CNY141.4308) |
| 10+ | CNY121.720 (CNY137.5436) |
| 20+ | CNY119.290 (CNY134.7977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.59 (CNY145.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06030PB-A1L-AA-00
Order Code3642837
Product Range06030PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth30mm
Bearing TypeBall Bearing
Air Flow - CFM7.1CFM
Noise Rating28dB
Power Rating4.5W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.2m³/min
Product Range06030PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dB
Rated Speed
-
Current Rating
70mA
Air Flow - m3/min
0.2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
30mm
Air Flow - CFM
7.1CFM
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06030PB Series
Technical Docs (1)
Alternatives for 06030PB-A1L-AA-00
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
