Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VG-24Q-ZT-A0Copy
Order Code3869788
Your Part Number
110 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.870 (CNY203.2531) |
| 5+ | CNY164.390 (CNY185.7607) |
| 10+ | CNY148.910 (CNY168.2683) |
| 25+ | CNY137.380 (CNY155.2394) |
| 50+ | CNY129.260 (CNY146.0638) |
| 100+ | CNY126.120 (CNY142.5156) |
| 250+ | CNY123.050 (CNY139.0465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.87 (CNY203.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VG-24Q-ZT-A0Copy
Order Code3869788
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM38.49CFM
Noise Rating53dB
Power Rating6W
Rated Speed9200rpm
Power Connection Type3 Lead Wires
Current Rating250mA
IP RatingIP68, IP69K
Air Flow - m3/min1.09m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
9200rpm
Current Rating
250mA
Air Flow - m3/min
1.09m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.49CFM
Power Rating
6W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
