Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-24Q-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794022
Product Range06025VA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.640 (CNY123.8932) |
| 5+ | CNY102.880 (CNY116.2544) |
| 10+ | CNY97.460 (CNY110.1298) |
| 20+ | CNY92.430 (CNY104.4459) |
| 50+ | CNY87.700 (CNY99.101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.64 (CNY123.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-24Q-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794022
Product Range06025VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM39.2CFM
Noise Rating54dB
Power Rating6W
Rated Speed9200rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min1.11m³/min
Product Range06025VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
54dB
Rated Speed
9200rpm
Current Rating
250mA
Air Flow - m3/min
1.11m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.2CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025VA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
