Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-24M-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794021
Product Range06025VA Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.150 (CNY182.0995) |
| 5+ | CNY152.370 (CNY172.1781) |
| 10+ | CNY143.550 (CNY162.2115) |
| 20+ | CNY138.500 (CNY156.505) |
| 50+ | CNY133.420 (CNY150.7646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.15 (CNY182.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-24M-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794021
Product Range06025VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating38dB
Power Rating2.16W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product Range06025VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
38dB
Rated Speed
6000rpm
Current Rating
90mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
24CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025VA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
