Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-12Q-AU-03Copy
Order Code3869768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 130+ | CNY144.680 (CNY163.4884) |
| 250+ | CNY142.780 (CNY161.3414) |
Price for:Each
Minimum: 130
Multiple: 130
CNY18,808.40 (CNY21,253.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-12Q-AU-03Copy
Order Code3869768
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM39.2CFM
Noise Rating54dBA
Power Rating6W
Rated Speed9200rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min1.11m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
9200rpm
Current Rating
500mA
Air Flow - m3/min
1.11m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.2CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
