Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-12M-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794019
Product Range06025VA Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.670 (CNY161.2171) |
| 5+ | CNY129.770 (CNY146.6401) |
| 10+ | CNY116.830 (CNY132.0179) |
| 20+ | CNY110.310 (CNY124.6503) |
| 50+ | CNY103.160 (CNY116.5708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.67 (CNY161.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-12M-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3794019
Product Range06025VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating38dB
Power Rating2.04W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product Range06025VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
38dB
Rated Speed
6000rpm
Current Rating
170mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
24CFM
Power Rating
2.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025VA Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
