Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SS-12N-AT-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2770375
Product Range06025SS Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.650 (CNY99.0445) |
| 5+ | CNY80.290 (CNY90.7277) |
| 10+ | CNY72.990 (CNY82.4787) |
| 25+ | CNY67.460 (CNY76.2298) |
| 50+ | CNY63.440 (CNY71.6872) |
| 100+ | CNY60.920 (CNY68.8396) |
| 250+ | CNY58.320 (CNY65.9016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.65 (CNY99.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SS-12N-AT-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2770375
Product Range06025SS Series
Technical Datasheet
Fan Frame TypeSquare
Bearing TypeSleeve Bearing
Power Rating2.16W
Current Rating180mA
Product Range06025SS Series
Technical Specifications
Fan Frame Type
Square
Power Rating
2.16W
Product Range
06025SS Series
Bearing Type
Sleeve Bearing
Current Rating
180mA
Technical Docs (1)
Alternatives for 06025SS-12N-AT-D0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190966
