Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SE-12R-FT-DWCopy
Order Code4127116
Product Range06025SE Series
Your Part Number
157 In Stock
Need more?
157 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.720 (CNY159.0136) |
| 5+ | CNY128.720 (CNY145.4536) |
| 10+ | CNY116.710 (CNY131.8823) |
| 25+ | CNY107.710 (CNY121.7123) |
| 50+ | CNY101.300 (CNY114.469) |
| 100+ | CNY98.230 (CNY110.9999) |
| 250+ | CNY95.160 (CNY107.5308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.72 (CNY159.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SE-12R-FT-DWCopy
Order Code4127116
Product Range06025SE Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating38.5dB
Power Rating2.76W
Power Connection Type3 Lead Wires
Current Rating230mA
Product Range06025SE Series
Technical Specifications
Fan Frame Type
Square
External Depth
25mm
Noise Rating
38.5dB
Power Connection Type
3 Lead Wires
Product Range
06025SE Series
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
2.76W
Current Rating
230mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845
