Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24S-AA-D0Copy
Order Code4058988
Your Part Number
3,881 In Stock
Need more?
3,881 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.330 (CNY146.1429) |
| 5+ | CNY118.280 (CNY133.6564) |
| 10+ | CNY107.230 (CNY121.1699) |
| 25+ | CNY98.980 (CNY111.8474) |
| 50+ | CNY93.040 (CNY105.1352) |
| 100+ | CNY89.970 (CNY101.6661) |
| 250+ | CNY86.970 (CNY98.2761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.33 (CNY146.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24S-AA-D0Copy
Order Code4058988
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Noise Rating42.5dBA
Power Rating4.08W
Power Connection Type2 Lead Wires
Current Rating170mA
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Noise Rating
42.5dBA
Power Connection Type
2 Lead Wires
Fan Frame Type
Square
External Depth
25mm
Power Rating
4.08W
Current Rating
170mA
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
