Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24Q-AL-D0Copy
Order Code4058980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.430 (CNY114.6159) |
| 5+ | CNY92.910 (CNY104.9883) |
| 10+ | CNY84.310 (CNY95.2703) |
| 25+ | CNY77.830 (CNY87.9479) |
| 50+ | CNY73.260 (CNY82.7838) |
| 100+ | CNY70.400 (CNY79.552) |
| 250+ | CNY67.530 (CNY76.3089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.43 (CNY114.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24Q-AL-D0Copy
Order Code4058980
Technical Datasheet
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating35dB
Power Rating2.4W
Rated Speed5300rpm
Current Rating100mA
Technical Specifications
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
2.4W
Current Rating
100mA
External Depth
25mm
Noise Rating
35dB
Rated Speed
5300rpm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
