Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24M-AA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642813
Product Range06025SA Series
Your Part Number
414 In Stock
Need more?
414 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.780 (CNY85.6314) |
| 5+ | CNY68.670 (CNY77.5971) |
| 10+ | CNY61.560 (CNY69.5628) |
| 20+ | CNY56.970 (CNY64.3761) |
| 50+ | CNY52.380 (CNY59.1894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.78 (CNY85.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24M-AA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642813
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM19.8CFM
Noise Rating26.5dB
Power Rating1.44W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.56m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
26.5dB
Rated Speed
4000rpm
Current Rating
60mA
Air Flow - m3/min
0.56m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.8CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025SA Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
