Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12T-AU-D3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3869767
Your Part Number
500 In Stock
120 more incoming. You can reserve stock now
80 Delivery in 5-6 Business Days(UK stock)
420 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.110 (CNY161.7143) |
| 5+ | CNY130.910 (CNY147.9283) |
| 10+ | CNY118.710 (CNY134.1423) |
| 25+ | CNY109.540 (CNY123.7802) |
| 50+ | CNY103.070 (CNY116.4691) |
| 100+ | CNY100.040 (CNY113.0452) |
| 250+ | CNY96.940 (CNY109.5422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.11 (CNY161.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12T-AU-D3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3869767
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM37.8CFM
Noise Rating47dBA
Power Rating5.16W
Rated Speed7500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating430mA
IP Rating-
Air Flow - m3/min1.07m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
7500rpm
Current Rating
430mA
Air Flow - m3/min
1.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37.8CFM
Power Rating
5.16W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
