Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12T-AA-D0Copy
Order Code4058985
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.710 (CNY121.7123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.71 (CNY121.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12T-AA-D0Copy
Order Code4058985
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Noise Rating47dBA
Power Rating5.16W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating430mA
IP Rating-
Technical Specifications
Fan Frame Type
Square
External Depth
25mm
Power Rating
5.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Fan Frame Size
60mm
Noise Rating
47dBA
Rated Speed
7500rpm
Current Rating
430mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
