Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12S-AU-D6Copy
Order Code4138730
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.140 (CNY142.5382) |
| 5+ | CNY123.600 (CNY139.668) |
| 10+ | CNY121.120 (CNY136.8656) |
| 25+ | CNY114.860 (CNY129.7918) |
| 50+ | CNY111.140 (CNY125.5882) |
| 100+ | CNY103.000 (CNY116.390) |
| 250+ | CNY98.000 (CNY110.740) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.14 (CNY142.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12S-AU-D6Copy
Order Code4138730
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Bearing TypeBall Bearing
Noise Rating42.5dB
Power Rating7.2W
Current Rating600mA
Technical Specifications
Supply Voltage VDC
12V
Bearing Type
Ball Bearing
Power Rating
7.2W
Fan Frame Type
Square
Noise Rating
42.5dB
Current Rating
600mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756
